
The 2-87655-5 connector features 25 male pin contacts with a black tin lead plating, suitable for through-hole mounting. It is available in bulk packaging with 25 pieces per package. The connector has a pitch of 0.156inch and a contact mating length of 0.345inch. It is not RoHS compliant.
TE Connectivity 2-87655-5 technical specifications.
| Color | Black |
| Contact Mating Length | 0.345inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | No |
| Series | AMPMODU MOD I |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-87655-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.