This right angle female header has 44 contacts and a polyphenylene sulphide insulator. It can withstand a dielectric voltage of 1050VAC and has a maximum operating temperature of 125°C. The header is rated for a signal current of 3A and features a gold flash termination with a nickel barrier. It is suitable for commercial reliability and has a natural insulator color.
TE Connectivity 2-87961-1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 44 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2-87961-1 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1050VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-87961-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.