This 54-contact shrouded female header features a right-angle mounting style and a termination type of solder. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is made of polyphenylene sulphide insulator material and has a nickel (Ni) contact finish termination. It is rated for a current of 3A and has a dielectric withstanding voltage of 1050VAC. The header is compliant with UL flammability code 94V-0 and has a plating thickness of 50u.
TE Connectivity 2-87962-6 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 54 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1050VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Nickel (Ni) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-87962-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.