This 42-contact female right angle header is designed for commercial reliability applications. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The header features a polyphenylene sulphide insulator material and a gold flash with nickel barrier contact finish. It is rated for a signal current of 3 amps and has a dielectric withstanding voltage of 1050VAC. The header is UL listed with a 94V-0 flammability code and is suitable for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-87964-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 42 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1050VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-87964-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.