This right-angle header from TE Connectivity features 48 female contacts with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is designed for commercial reliability and has a termination type of solder. The insulator is made of polyphenylene sulfide and has a natural color. The header is rated for 3A of signal current and has a dielectric withstanding voltage of 1050VAC. It meets the UL flammability code 94V-0 and has a plating thickness of 50μ.
TE Connectivity 2-87964-3 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 48 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1050VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-87964-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.