
58-position, 2-row, straight, female wire housing for wire-to-board connector systems. Features 2.54mm pitch and row spacing, designed for crimp termination of flat flex wire with a maximum gauge of 32AWG and minimum of 22AWG. Operates within a temperature range of -65°C to 105°C, with a 300V voltage rating. Housing is black, UL94 V-0 flammability rated, and includes mating alignment, connector lock, and retention features. RoHS and ELV compliant, lead-free construction.
TE Connectivity 2-88637-9 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 8.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 92.96mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-88637-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.