Conn Housing RCP 22 POS 2.54mm Crimp ST Cable Mount Black
TE Connectivity 2-88859-0 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.