This 29-position wire-to-board female connector is designed for use in applications where a secure and reliable connection is required. It features a black housing and a flat flex wire/cable type. The connector is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. It is compliant with ELV and RoHS regulations. The connector has a mating alignment of yes (with) and a mating connector lock of yes (with), ensuring a secure connection. It is available in a bulk packaging option.
Sign in to ask questions about the TE Connectivity 2-88859-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-88859-7 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 13.71mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 78.48mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-88859-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.