
Four-position, wire-to-wire power connector with a straight, receptacle gender and female socket contact type. Features a 10.16mm pitch, 2-row configuration, and crimp termination. Rated for 630V AC, with a temperature range of -67°C to 221°C. Housing is black, UL94 V-0 flammability rated, and halogen-free. Compliant with UL, RoHS, and ELV standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-917807-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 29mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.36mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 630V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.399inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-5200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 19.96mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-917807-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
