
6-position, 2-row wire-to-wire power connector with female socket contacts. Features a straight, free-hanging, cable mount orientation and a 10.16mm pitch. Constructed with black thermoplastic and glass body material, this connector is UL recognized, RoHS compliant, and halogen-free, with a UL94 V-0 flammability rating. Operating temperature range is -67°C to 221°C.
Sign in to ask questions about the TE Connectivity 2-917807-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-917807-3 technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 29mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.52mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.399inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-5200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 19.96mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-917807-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
