6-position, 2-row wire-to-wire connector housing featuring male pin contacts. This straight, free-hanging, cable-mount component operates within a -67°C to 221°C temperature range and supports a 630V maximum voltage rating. The black housing is constructed from UL94 V-0 rated, halogen-free, and lead-free material. Termination is via crimp, with a wire gauge compatibility of 10-16AWG.
TE Connectivity 2-917808-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Depth | 47mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 47mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.716inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 630V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.399inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 5200 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 630V |
| Width | 26.7mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-917808-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.