
Six-position, straight, male wire-to-wire connector housing with a 10.16mm pitch, designed for panel or cable mounting. Features a black, UL94 V-0 flammability rated housing, accepting tab contacts for crimp termination. Operates within a -67°C to 221°C temperature range and supports a maximum voltage rating of 630V AC. This halogen-free, lead-free component is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-917809-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 47mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 47mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 57mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 630V |
| Mount | Panel, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.399inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-5200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 26.7mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-917809-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.