
Contact SKT Crimp ST Cable Mount 13-15AWG Strip
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Junior Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |