Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Pink Bag Automotive
TE Connectivity 2-928247-2 technical specifications.
| Color | Pink |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 14.4mm |
| Housing Color | Pink |
| Lead Free | Not Applicable |
| Length | 0.39inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 6000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.