
6-position, 5mm pitch, straight, cable mount wire housing for crimp termination. Features a blue, UL94 V-2 flammability rated housing with a female socket contact type. Includes mating alignment, mating connector lock, and mating retention. Operates within a -40°C to 105°C temperature range.
TE Connectivity 2-928247-6 technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-2 |
| Height | 14.4mm |
| Housing Color | Blue |
| Length | 30mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.