
This cable mount contact features a gold plated copper material with a signal contact type. It is compliant with ELV regulations and RoHS compliant. The contact is designed for use with wire gauges between 20AWG and 24AWG. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 3750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |