Conn HDR, 32W MQS RIGHT ANG HDR SPS
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-953486-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 953486 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | GRAY |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.