
6-position, 5mm pitch wire housing connector with straight, male tab contacts for signal applications. This PBT body, grey, wire-to-wire connector features a panel mount or free-hanging configuration and a 0.11-inch mating tab width. Designed for crimp termination, it offers 2 rows with 0.236-inch row spacing and is RoHS compliant.
TE Connectivity 2-962349-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Gender | Male |
| Height | 1.496inch |
| Hybrid Connector | No |
| Length | 0.795inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.047inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-962349-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.