
10-position, 2-row wire housing for signal applications, featuring a 5mm pitch and straight orientation. Constructed from PBT material in a grey color, this connector system supports wire-to-wire connections with crimp termination for 0.11-inch mating tab width. Designed for free hanging or panel mounting, it offers a compact profile with dimensions of 1.496 inches in height, 0.795 inches in length, and 1.047 inches in width. RoHS compliant and packaged in boxes of 1000.
TE Connectivity 2-962352-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Height | 1.496inch |
| Hybrid Connector | No |
| Length | 0.795inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.047inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-962352-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.