
Automotive-grade male crimp contact for signal and power applications, designed for cable mounting with a straight orientation. Features copper and ferrite contact material with tin plating, supporting wire gauges from 17 to 20 AWG. Rated for 30A current, operating within a temperature range of -40°C to 130°C, and compliant with VDE and IEC standards. This unshielded, RoHS-compliant component is supplied on tape and reel for efficient assembly.
TE Connectivity 2-962841-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 30A |
| Depth | 4.1mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.1mm |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 27.3mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-962841-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.