
Power terminal, male, straight orientation, designed for cable mounting. Features a 2.8x0.8mm mating tab with tin plating on a copper alloy contact material. Rated for 30A with a maximum operating temperature of 130°C and a minimum of -40°C. Compliant with VDE and IEC approvals, RoHS, and ELV standards. Termination is crimp, suitable for wire gauges 17-20 AWG.
Sign in to ask questions about the TE Connectivity 2-962915-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-962915-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 30A |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.1mm |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 27.4mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 800um |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-962915-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
