
Power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges from 13 to 17 AWG, with a maximum operating temperature of 130°C and a minimum of -40°C. Constructed with copper and ferrite contact material, plated with tin, and offers sealability. This male contact is RoHS and ELV compliant, packaged in tape and reel for 3300 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-962916-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.3mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5mm |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 26.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-962916-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
