
Signal and power crimp contact for cable mounting, designed for discrete wire with a 17-20AWG range. Features a tin-plated copper alloy construction for reliable conductivity, supporting a 30A current rating. Operates within a temperature range of -40°C to 130°C, with a straight orientation and 27.3mm length. This RoHS compliant component is supplied in loose piece packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-963745-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, IEC |
| Contact Material | Tin, Copper Alloy, Copper, Ferrite |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Insulation Diameter | -2.1mm |
| Lead Free | Not Applicable |
| Length | 27.3mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-963745-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
