
Male, straight, signal contact for cable mounting, designed for discrete wire with a 17-20AWG range and 2.1mm insulation diameter. Features a copper alloy, copper, and ferrite contact material with tin plating. Operating temperature range is -40°C to 130°C. This RoHS compliant component is supplied loose piece in a package quantity of 1000.
Sign in to ask questions about the TE Connectivity 2-964293-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-964293-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.9mm |
| Insulation Diameter | -2.1mm |
| Lead Free | Not Applicable |
| Length | 24.7mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-964293-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
