
4-position, wire-to-wire rectangular connector housing with straight orientation, designed for crimp termination of signal circuits. Features a PBT body material, grey housing color, and accepts tab contacts with a 0.11-inch mating width. This free-hanging, cable-mount housing operates within a -40°C to 248°C temperature range and is RoHS compliant.
TE Connectivity 2-965261-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 39mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.811inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 27.3mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.535inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-965261-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
