
Ferrules Terminal 10AWG Copper 20mm Galvanic Tin Bag
TE Connectivity 2-966067-2 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Material | PP |
| Lead Free | Not Applicable |
| Length | 0.787inch |
| Material | PE, Polyethylene, Copper, Tin, Polypropylene |
| Package Quantity | 100 |
| Packaging | Bag |
| Pin Diameter | 3.5mm |
| Pin Length | 12mm |
| Plating | Copper, PP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Ferrule |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-966067-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.