The Buchanan female terminal is a copper, tin, and polypropylene construction with a 7AWG wire/cable gauge and a length of 0.866inch. It is packaged in a bag with 100 units per package. The terminal is not lead-free and is not compliant with Reach SVHC. It is compliant with RoHS and is a non-insulated terminal with a ferrule termination.
TE Connectivity 2-966067-4 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Material | PP |
| Lead Free | Not Applicable |
| Length | 0.866inch |
| Material | Copper, Tin, Polypropylene |
| Package Quantity | 100 |
| Packaging | Bag |
| Pin Diameter | 4.5mm |
| Pin Length | 12mm |
| Plating | Copper, PP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Ferrule |
| Wire/Cable Gauge | 7AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-966067-4 to view detailed technical specifications.
No datasheet is available for this part.