
This Buchanan cable mount terminal is made from copper, tin, and polypropylene materials. It has a ferrule termination and is available in quantities of 100 per bag. The terminal is non-insulated and has a pin diameter of 5.8mm and a pin length of 12mm. It is compliant with ELV and RoHS regulations.
TE Connectivity 2-966067-6 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Material | Plastic |
| Lead Free | Not Applicable |
| Length | 0.945inch |
| Material | Copper, Tin, Polypropylene |
| Package Quantity | 100 |
| Packaging | Bag |
| Pin Diameter | 5.8mm |
| Pin Length | 12mm |
| Plating | Copper, PP |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Ferrule |
| Wire/Cable Gauge | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-966067-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.