Tubular 3AWG Copper Yellow 30mm Galvanic Tin Bulk
TE Connectivity 2-966067-9 technical specifications.
| Type | Tubular |
| Plating | Galvanic Tin |
| Wire Size | 3AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-966067-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.