TE Connectivity 2-966658-3 technical specifications.
| Type | Micro Quadlok Interconnection |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 12V |
| Height | 20.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-966658-3 to view detailed technical specifications.
No datasheet is available for this part.