
Four-position, wire-to-wire receptacle connector with a straight, single-row orientation. Features female socket contacts for signal applications, a 5mm pitch, and a 0.11-inch mating tab width. Constructed with PBT body material, this grey, free-hanging connector operates within a -40°C to 248°C temperature range and is UL94 HB flammability rated. Designed for crimp termination, it supports up to 13.5AWG wire gauge and is RoHS compliant.
TE Connectivity 2-967059-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 37.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Height | 0.748inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.445inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 37.75mm |
| Wire/Cable Gauge | 13.5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-967059-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
