
4-position, 2.5mm pitch wire-to-wire circular connector featuring female crimp contacts and a straight, male housing. This grey, free-hanging, cable-mount connector offers a temperature range of -40°C to 248°C and is IP67 rated for waterproof, dust-tight, and water-resistant performance. Constructed with PBT shell material, it is lead-free, RoHS compliant, and UL94 HB flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-967325-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 32.8mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 0.276inch |
| Polarized | No |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, Water Resistant |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 2.5mm System |
| Serviceable | No |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-967325-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.