Four-position, straight, circular connector with CRIMP contact type, designed for wire-to-wire applications. Features a PBT body and housing in grey, with a 2.5mm system pitch and 7mm row spacing. Rated IP67 for waterproof, dust-tight, and water-resistant performance, operating between -40°C and 248°C. Mountable via panel, bulkhead, or rear side nut, this unshielded connector is RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 2-967402-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-967402-1 technical specifications.
| Body Material | PBT |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 HB |
| Height | 28mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.73inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Box |
| Pitch | 0.276inch |
| Polarized | No |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, Water Resistant |
| RoHS Compliant | Yes |
| Row Spacing | 7mm |
| Sealable | Yes (With) |
| Series | 2.5mm System |
| Serviceable | Yes |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-967402-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.