
12-position, 3-row wire housing for signal applications, featuring a 5mm pitch and straight orientation. This natural colored, male connector system utilizes copper alloy contacts with tin plating, designed for crimp termination of wire gauges up to 13AWG. It supports panel mounting and free hanging configurations, with a maximum operating temperature of 248°C. The housing is polarized and lead-free compliant.
TE Connectivity 2-967627-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 23.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.205inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 950 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 35.45mm |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-967627-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.