
21-position, 3-row rectangular wire housing with a 5mm pitch, designed for signal applications. Features a straight, male gender with a free hanging or panel mount configuration. Constructed with a copper alloy contact material and tin plating, supporting a 13AWG wire/cable gauge. Rated for operation between -40°C and 248°C, this polarized connector system is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-967630-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 23.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.205inch |
| Hybrid Connector | No |
| Length | 1.673inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 35.45mm |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-967630-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.