4-position, 2-row wire-to-wire connector housing with a 2.54mm pitch. Features female socket contacts for signal applications, a straight orientation, and a cable mount design. Constructed from PBT material, this free-hanging housing operates within a -40°C to 248°C temperature range and is RoHS compliant.
TE Connectivity 2-967640-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.953inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 23.2mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1700 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.602inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-967640-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.