
2-position, 2.54mm pitch wire-to-wire connector housing for signal applications. Features straight, cable mount orientation with male pin contact type and PBT body material. This polarized, free-hanging connector housing is natural in color and designed for crimp termination.
Sign in to ask questions about the TE Connectivity 2-968699-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-968699-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| ELV | Compliant |
| Height | 0.263inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 10.2mm |
| Mating Tab Width | 0.025inch |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.04inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-968699-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
