
Conn Daughter Card RCP Press Fit RA Thru-Hole VITA 47 Package
Checking distributor stock and pricing after the page loads.
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 8 |
| Manufacturer Series | 2000667 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |