Conn High Speed PL 8Power/180Signal POS Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 188 |
| Contact Gender | MALE |
| Manufacturer Series | 2000668 |
| Mounting Style | STRAIGHT |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |