
Straight guide pin, 32.57mm length, 8.5mm diameter, constructed from stainless steel with passivation for enhanced durability. This component serves as a critical element within rectangular connector systems, particularly for automotive applications requiring sealed or unsealed interfaces. Its design facilitates precise alignment and mating of connector halves.
Sign in to ask questions about the TE Connectivity 2000676-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2000676-1 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 32.57 |
| Product Diameter (mm) | 8.5 |
| Type | Guide Pin |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538908180 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2000676-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.