
90-position, right-angle male backplane connector with a 1.4mm row spacing. Features include a shielded, partially shrouded black housing, gold-plated bronze and copper alloy contacts rated for 1.5A, and a solder termination. Designed for board-to-board connectivity with through-hole mounting, this module package operates between -65°C and 125°C and meets UL94 V-0 flammability rating.
TE Connectivity 2000890-1 technical specifications.
| Package/Case | Module |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Depth | 25.54mm |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 21.45mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 23 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.9inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1.4inch |
| Series | Fortis Zd |
| Shrouded | Partially |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2000890-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
