Right-angle, shielded board-to-board header assembly featuring 90 positions across 9 rows and 10 columns. This module assembly utilizes copper alloy contacts with gold plating, rated for 1.5A current. Designed for through-hole and edge mounting on PCBs, it operates within a temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating. The black housing is partially shrouded for enhanced protection.
Sign in to ask questions about the TE Connectivity 2000891-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2000891-1 technical specifications.
| Package/Case | Module |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 18.9mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 26 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.9inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.4inch |
| Series | Fortis Zd |
| Shrouded | Partially |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2000891-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
