
Vertical board-to-board header and receptacle assembly featuring a 1.9mm pitch and 90 positions across 10 columns and 9 rows. This straight, through-hole mount receptacle offers a 1.5A contact current rating with copper and copper alloy contacts plated in gold, tin, and lead. Operating temperature range spans -65°C to 125°C, with a UL94 V-0 flammability rating and black housing. Termination is press-fit, and mating alignment is included.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2000896-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Depth | 19.05mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 18.9mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.9inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.063mm |
| Series | Fortis Zd |
| Shrouded | No (Without) |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2000896-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
