
Right-angle board-to-board header assembly featuring a 20-column, 9-row configuration with 180 positions and contacts. Contacts are copper alloy with gold plating, rated for 1.5A. This shielded, partially shrouded module assembly offers press-fit termination and through-hole mounting. Operating temperature range is -65°C to 125°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 2000903-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2000903-1 technical specifications.
| Package/Case | Module |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 25.54mm |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 37.92mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 20 |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.9inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1.4inch |
| Series | Fortis Zd |
| Shrouded | Partially |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2000903-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
