
Vertical mount receptacle for board-to-board applications, featuring a 20-column, 9-row configuration with 180 positions and 180 contacts. Contact current rating is 1.5A, with copper and copper alloy contact materials plated in gold, tin, and lead. Housing is black, with a 37.9mm length and 1.9-inch pitch. Operating temperature range is -65°C to 125°C, with a UL94 V-0 flammability rating. Termination is press-fit, and mating alignment is included.
Sign in to ask questions about the TE Connectivity 2000905-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2000905-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 37.9mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 20 |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.9inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.06mm |
| Series | Fortis Zd |
| Shrouded | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2000905-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
