
This female receptacle connector offers 50 positions across 4 rows, featuring straight, solder termination sockets. Designed for cable-to-cable applications, it operates within a temperature range of -55°C to 150°C and boasts a UL94 V-0 flammability rating. The black housing is UL and CSA approved, RoHS compliant, and lead-free, with dimensions of 23.24mm length, 19.05mm width, and 23.24mm depth.
TE Connectivity 200277-2 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Female |
| Contact Type | Socket |
| Depth | 23.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.593inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Carton |
| Pitch | 0.18inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Termination | Solder |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200277-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
