50-position, 4-row wire housing and contact receptacle for cable-to-panel connection. Features a straight orientation and 0.18-inch pitch. Constructed with UL94 V-0 flammability rating and operating temperatures from -85°C to 257°C. This blue housing is lead-free and RoHS compliant, designed for panel mounting.
Sign in to ask questions about the TE Connectivity 200277-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 200277-4 technical specifications.
| Color | Blue |
| Connector System | Cable-to-Panel |
| Depth | 23.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.593inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Carton |
| Pitch | 0.18inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200277-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.