
Female signal contact for discrete wire termination, featuring brass construction with gold plating for enhanced conductivity. Designed for straight, shielded cable mounting, this component supports a current rating of 13A and accommodates wire gauges from 16 to 18 AWG. Operating within a temperature range of -55°C to 150°C, it is RoHS compliant and lead-free.
TE Connectivity 200333-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.57mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 19.94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200333-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
