
Male power contact assembly for signal applications, featuring brass construction with 0.76µm gold plating. This straight, shielded contact supports a 13A current rating and is designed for crimp termination of discrete wire, accommodating 16-18AWG wire gauges. Operating temperature range is -55°C to 125°C, with RoHS and ELV compliance.
TE Connectivity 200336-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 27.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bag |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200336-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
