
Stainless steel guide pins for connector assembly, featuring male stainless steel contacts with nickel plating. These hardware components measure 0.85 inches in length, 0.2197 inches in width and height, and 3.3mm in depth. Designed for socket mounting and crimp termination, each bag contains 100 units. RoHS compliant.
Sign in to ask questions about the TE Connectivity 200389-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 200389-2 technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Male |
| Contact Material | Stainless Steel |
| Contact Plating | Nickel |
| Depth | 3.3mm |
| Height | 0.2197inch |
| Length | 0.85inch |
| Material | Stainless Steel |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bag |
| Primary Type | HARDWARE |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.2197inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200389-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
